Similar

GA0402Y473MEJAO34G | |
|---|---|
DigiKey Part Number | GA0402Y473MEJAO34G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402Y473MEJAO34G |
Description | CAPACITOR CER 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y473MEJAO34G Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R71C473KA37D | Murata Electronics | 183,088 | 490-6042-1-ND | ¥17.00000 | Similar |


