
GA0402D100KEXAO34G | |
---|---|
cms-digikey-product-number | GA0402D100KEXAO34G-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | GA0402D100KEXAO34G |
cms-description | CAPACITOR CER HI FREQ 0402 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GA0402D100KEXAO34G Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
10,000 | ¥9.56580 | ¥95,658 |
Unit Price without JCT: | ¥9.56580 |
---|---|
Unit Price with JCT: | ¥10.52238 |