CDR32BP471BFWRAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,602.46640
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,301.23325
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,501.10200
Datasheet
470 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP471BFWRAJ

DigiKey Part Number
CDR32BP471BFWRAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP471BFWRAJ
Description
CAP CER 470PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP471BFWRAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BP471BFURKYOCERA AVX0478-CDR32BP471BFUR-ND¥2,602.46640Parametric Equivalent
CDR32BP471BFUR-ZANAMKYOCERA AVX0478-CDR32BP471BFUR-ZANAMTR-ND¥1,301.23325Parametric Equivalent
CDR32BP471BFUR\M500KYOCERA AVX0478-CDR32BP471BFUR\M500TR-ND¥1,501.10200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥544.52400¥544,524
Manufacturers Standard Package
Unit Price without JCT:¥544.52400
Unit Price with JCT:¥598.97640