
CDR31BP470BKURAJ | |
---|---|
DigiKey Part Number | 720-CDR31BP470BKURAJTR-ND - Tape & Reel (TR) 720-CDR31BP470BKURAJCT-ND - Cut Tape (CT) 720-CDR31BP470BKURAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BKURAJ |
Description | CAP CER 47PF 100V BP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BKURAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥242.00000 | ¥242 |
10 | ¥160.20000 | ¥1,602 |
50 | ¥127.66000 | ¥6,383 |
100 | ¥117.64000 | ¥11,764 |
500 | ¥100.70000 | ¥50,350 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥95.45800 | ¥95,458 |
2,000 | ¥91.14350 | ¥182,287 |
3,000 | ¥88.98167 | ¥266,945 |
5,000 | ¥86.58580 | ¥432,929 |
7,000 | ¥85.18471 | ¥596,293 |
10,000 | ¥83.83740 | ¥838,374 |
12,000 | ¥83.19850 | ¥998,382 |
Unit Price without JCT: | ¥242.00000 |
---|---|
Unit Price with JCT: | ¥266.20000 |