
CRHV2512AF51M0FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF51M0FKETTR-ND - Tape & Reel (TR) 3579-CRHV2512AF51M0FKETCT-ND - Cut Tape (CT) 3579-CRHV2512AF51M0FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF51M0FKET |
Description | CRHV2512AF 51M 1% 100 ET E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,049.00000 | ¥1,049 |
| 10 | ¥812.60000 | ¥8,126 |
| 25 | ¥758.52000 | ¥18,963 |
| 50 | ¥727.16000 | ¥36,358 |
| 100 | ¥702.18000 | ¥70,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥676.80000 | ¥169,200 |
| 500 | ¥662.07000 | ¥331,035 |
| 750 | ¥654.88667 | ¥491,165 |
| 1,250 | ¥647.09760 | ¥808,872 |
| 1,750 | ¥642.63029 | ¥1,124,603 |
| 2,500 | ¥638.40880 | ¥1,596,022 |
| Unit Price without JCT: | ¥1,049.00000 |
|---|---|
| Unit Price with JCT: | ¥1,153.90000 |

