
CRHV2512AF51M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF51M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF51M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF51M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF51M0FKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥392.00000 | ¥392 |
| 10 | ¥273.90000 | ¥2,739 |
| 25 | ¥246.68000 | ¥6,167 |
| 50 | ¥231.04000 | ¥11,552 |
| 100 | ¥218.55000 | ¥21,855 |
| 250 | ¥205.88400 | ¥51,471 |
| 500 | ¥198.54800 | ¥99,274 |
| 1,000 | ¥192.70400 | ¥192,704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥188.04800 | ¥376,096 |
| 4,000 | ¥184.34050 | ¥737,362 |
| 6,000 | ¥182.53100 | ¥1,095,186 |
| Unit Price without JCT: | ¥392.00000 |
|---|---|
| Unit Price with JCT: | ¥431.20000 |

