51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2512AF51M0FKEF

DigiKey Part Number
3579-CRHV2512AF51M0FKEFTR-ND - Tape & Reel (TR)
3579-CRHV2512AF51M0FKEFCT-ND - Cut Tape (CT)
3579-CRHV2512AF51M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF51M0FKEF
Description
CRHV2512, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥392.00000¥392
10¥273.90000¥2,739
25¥246.68000¥6,167
50¥231.04000¥11,552
100¥218.55000¥21,855
250¥205.88400¥51,471
500¥198.54800¥99,274
1,000¥192.70400¥192,704
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥188.04800¥376,096
4,000¥184.34050¥737,362
6,000¥182.53100¥1,095,186
Manufacturers Standard Package
Unit Price without JCT:¥392.00000
Unit Price with JCT:¥431.20000