
TVA1442.1 | |
---|---|
DigiKey Part Number | 718-TVA1442.1-ND |
Manufacturer | |
Manufacturer Product Number | TVA1442.1 |
Description | CAP ALUM 20UF 200V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 µF 200 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
EDA/CAD Models | TVA1442.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.438" Dia x 1.250" W (11.12mm x 31.75mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,185.00000 | ¥1,185 |
10 | ¥833.10000 | ¥8,331 |
50 | ¥687.56000 | ¥34,378 |
380 | ¥574.20263 | ¥218,197 |
760 | ¥547.59211 | ¥416,170 |
1,140 | ¥534.17193 | ¥608,956 |
2,660 | ¥519.54699 | ¥1,381,995 |
Unit Price without JCT: | ¥1,185.00000 |
---|---|
Unit Price with JCT: | ¥1,303.50000 |