


TR3W477M6R3C0050 | |
|---|---|
DigiKey Part Number | 718-1899-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3W477M6R3C0050 |
Description | CAP TANT 470UF 20% 6.3V 2924 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3W477M6R3C0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2924 (7360 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥246.90200 | ¥123,451 |
| Unit Price without JCT: | ¥246.90200 |
|---|---|
| Unit Price with JCT: | ¥271.59220 |

