
TM3E227M010CBA | |
|---|---|
DigiKey Part Number | 718-TM3E227M010CBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TM3E227M010CBA |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TM3E227M010CBA Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features High Reliability |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥859.91000 | ¥343,964 |
| Unit Price without JCT: | ¥859.91000 |
|---|---|
| Unit Price with JCT: | ¥945.90100 |

