Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A225K010F4600 | |
|---|---|
DigiKey Part Number | TH3A225K010F4600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A225K010F4600 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A225K010F4600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.6Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A225K010C4600 | Vishay Sprague | 0 | TH3A225K010C4600-ND | ¥37.37450 | Parametric Equivalent |
| TH3A225K010D4600 | Vishay Sprague | 0 | TH3A225K010D4600-ND | ¥33.61800 | Parametric Equivalent |
| TH3A225K010E4600 | Vishay Sprague | 0 | TH3A225K010E4600-ND | ¥43.19750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥39.03000 | ¥351,270 |
| Unit Price without JCT: | ¥39.03000 |
|---|---|
| Unit Price with JCT: | ¥42.93300 |


