
T97Z476K050ESA | |
|---|---|
DigiKey Part Number | 718-T97Z476K050ESATR-ND - Tape & Reel (TR) 718-T97Z476K050ESACT-ND - Cut Tape (CT) 718-T97Z476K050ESADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T97Z476K050ESA |
Description | CAP TANT 47UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97Z476K050ESA Models |
Category | ESR (Equivalent Series Resistance) 240mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.252" (6.40mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,839.00000 | ¥4,839 |
| 10 | ¥3,927.30000 | ¥39,273 |
| 50 | ¥3,646.14000 | ¥182,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,330.22000 | ¥832,555 |
| 500 | ¥3,258.20200 | ¥1,629,101 |
| Unit Price without JCT: | ¥4,839.00000 |
|---|---|
| Unit Price with JCT: | ¥5,322.90000 |

