Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97R226K050EBB | |
|---|---|
DigiKey Part Number | T97R226K050EBB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97R226K050EBB |
Description | CAP TANT 22UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T97R226K050EBB Models |
Category | ESR (Equivalent Series Resistance) 220mOhm |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 50 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97R226K050CAA | Vishay Sprague | 0 | T97R226K050CAA-ND | ¥2,118.77333 | Parametric Equivalent |
| T97R226K050CAB | Vishay Sprague | 0 | T97R226K050CAB-ND | ¥3,161.58000 | Parametric Equivalent |
| T97R226K050EAB | Vishay Sprague | 0 | T97R226K050EAB-ND | ¥3,181.50667 | Parametric Equivalent |
| T97R226K050ESA | Vishay Sprague | 0 | T97R226K050ESA-ND | ¥2,322.63333 | Parametric Equivalent |
| T97R226K050ESB | Vishay Sprague | 0 | T97R226K050ESB-ND | ¥3,106.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥2,724.20333 | ¥817,261 |
| Unit Price without JCT: | ¥2,724.20333 |
|---|---|
| Unit Price with JCT: | ¥2,996.62366 |


