Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S475M010HSAL | |
|---|---|
DigiKey Part Number | T95S475M010HSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S475M010HSAL |
Description | CAP TANT 4.7UF 20% 10V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V 1507 (3718 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S475M010HSAL Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S475M010CSAL | Vishay Sprague | 0 | T95S475M010CSAL-ND | ¥3.48040 | Parametric Equivalent |
| T95S475M010CSSL | Vishay Sprague | 0 | T95S475M010CSSL-ND | ¥2.57180 | Parametric Equivalent |
| T95S475M010CZAL | Vishay Sprague | 0 | T95S475M010CZAL-ND | ¥2.69500 | Parametric Equivalent |
| T95S475M010CZSL | Vishay Sprague | 0 | T95S475M010CZSL-ND | ¥1.75560 | Parametric Equivalent |
| T95S475M010ESAL | Vishay Sprague | 0 | T95S475M010ESAL-ND | ¥3.61900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥578.39200 | ¥722,990 |
| Unit Price without JCT: | ¥578.39200 |
|---|---|
| Unit Price with JCT: | ¥636.23120 |


