T95R686M025LZSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥978.11333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥855.86500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥724.28667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥607.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥993.08333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥875.20833
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥761.04500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥754.56500
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,008.08000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥883.22667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥748.70333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥628.63333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,023.36333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥902.98667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥786.30333
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R686M025LZSS

DigiKey Part Number
T95R686M025LZSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R686M025LZSS
Description
CAP TANT 68UF 20% 25V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R686M025LZSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥779.67333¥233,902
Manufacturers Standard Package
Unit Price without JCT:¥779.67333
Unit Price with JCT:¥857.64066