T95R336M025LSAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,229.51167
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,116.84333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥982.39167
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥862.31167
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,246.49333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,131.74333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥997.36167
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥883.80000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,264.52667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,149.63667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,012.44667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥889.81667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,164.83667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,027.72667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥911.77333
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R336M025LSAL

DigiKey Part Number
T95R336M025LSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R336M025LSAL
Description
CAP TANT 33UF 20% 25V 2824
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R336M025LSAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
130mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥1,281.82667¥384,548
Manufacturers Standard Package
Unit Price without JCT:¥1,281.82667
Unit Price with JCT:¥1,410.00934