T86C106M020EBAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥133.05600
Datasheet
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T86C106M020EBAL

DigiKey Part Number
T86C106M020EBAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T86C106M020EBAL
Description
CAP TANT 10UF 20% 20V 2312
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T86C106M020EBAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Ratings
COTS
Type
Molded
Features
Fail Safe with Built-in Fuse, High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRJC106M020RRJKYOCERA AVX0478-4956-2-ND¥133.05600Direct
Obsolete
This product is no longer manufactured. View Substitutes