
T55P106M004C0500 | |
|---|---|
DigiKey Part Number | 718-2063-2-ND - Tape & Reel (TR) 718-2063-1-ND - Cut Tape (CT) 718-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M004C0500 |
Description | CAP TANT POLY 10UF 4V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M004C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55P106M6R3C0500 | Vishay Sprague | 2,545 | 718-2065-1-ND | ¥106.00000 | Parametric Equivalent |
| TCJN106M006R0500 | KYOCERA AVX | 3,061 | 478-TCJN106M006R0500CT-ND | ¥165.00000 | Parametric Equivalent |
| TCJN106M006R0500E | KYOCERA AVX | 1,136 | 478-13319-1-ND | ¥105.00000 | Parametric Equivalent |
| TCJR106M006R0500 | KYOCERA AVX | 691 | 478-TCJR106M006R0500CT-ND | ¥243.00000 | Parametric Equivalent |
| TCJR106M006R0500E | KYOCERA AVX | 2,151 | 478-13323-1-ND | ¥274.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥65.50000 | ¥655 |
| 50 | ¥49.58000 | ¥2,479 |
| 100 | ¥44.70000 | ¥4,470 |
| 500 | ¥36.49400 | ¥18,247 |
| 1,000 | ¥33.95500 | ¥33,955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.82067 | ¥92,462 |
| 9,000 | ¥28.51833 | ¥256,665 |
| 15,000 | ¥27.66680 | ¥415,002 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

