Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55D227M004C0025 | |
|---|---|
DigiKey Part Number | 718-2175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55D227M004C0025 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D227M004C0025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D227M6R3C0025 | Vishay Sprague | 0 | 718-2177-2-ND | ¥137.75200 | Parametric Equivalent |
| 4TPE220M | Panasonic Industry | 10,283 | P16585CT-ND | ¥316.00000 | Parametric Equivalent |
| 6TCE220M | Panasonic Industry | 0 | P123567CT-ND | ¥542.00000 | Parametric Equivalent |
| 6TPE220M | Panasonic Industry | 1,466 | P16239CT-ND | ¥472.00000 | Parametric Equivalent |
| 6TPE220MAP | Panasonic Industry | 2,988 | P16625CT-ND | ¥341.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥137.95400 | ¥68,977 |
| Unit Price without JCT: | ¥137.95400 |
|---|---|
| Unit Price with JCT: | ¥151.74940 |











