
T55A476M6R3C0200 | |
|---|---|
DigiKey Part Number | 718-2012-2-ND - Tape & Reel (TR) 718-2012-1-ND - Cut Tape (CT) 718-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M6R3C0200 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 47 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMOJ476AT200 | Cal-Chip Electronics, Inc. | 2,000 | 4713-PTMOJ476AT200CT-ND | ¥202.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥84.60000 | ¥846 |
| 50 | ¥64.98000 | ¥3,249 |
| 100 | ¥58.93000 | ¥5,893 |
| 500 | ¥48.73800 | ¥24,369 |
| 1,000 | ¥45.58800 | ¥45,588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥42.99500 | ¥85,990 |
| 6,000 | ¥39.79150 | ¥238,749 |
| 10,000 | ¥38.60650 | ¥386,065 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |




