


T52M1227M025C0055 | |
|---|---|
DigiKey Part Number | 718-T52M1227M025C0055TR-ND - Tape & Reel (TR) 718-T52M1227M025C0055CT-ND - Cut Tape (CT) 718-T52M1227M025C0055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1227M025C0055 |
Description | CAP TANT POLY 220UF 25V 2924 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 25 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52M1227M025C0055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code M1 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,132.00000 | ¥1,132 |
| 10 | ¥835.10000 | ¥8,351 |
| 50 | ¥716.76000 | ¥35,838 |
| 100 | ¥680.16000 | ¥68,016 |
| 500 | ¥635.66000 | ¥317,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥599.02900 | ¥599,029 |
| Unit Price without JCT: | ¥1,132.00000 |
|---|---|
| Unit Price with JCT: | ¥1,245.20000 |











