Direct

M39006/22-0660 | |
|---|---|
DigiKey Part Number | 1012-1025-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0660 |
Description | CAP TANT 56UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated 125 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0440 | Vishay Sprague | 16 | 1129-M39006/22-0440-ND | ¥14,859.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17,597.00000 | ¥17,597 |
| 10 | ¥15,243.40000 | ¥152,434 |
| 50 | ¥14,300.80000 | ¥715,040 |
| 100 | ¥14,008.58000 | ¥1,400,858 |
| Unit Price without JCT: | ¥17,597.00000 |
|---|---|
| Unit Price with JCT: | ¥19,356.70000 |


