M39006/09-8324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0531

DigiKey Part Number
M39006/22-0531-ND
Manufacturer
Manufacturer Product Number
M39006/22-0531
Description
CAP TANT 100UF 10% 25V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.704" L (7.92mm x 17.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
High Reliability, Wet Tantalum
Failure Rate
R (0.01%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥9,631.00000¥9,631
10¥8,143.90000¥81,439
50¥7,548.32000¥377,416
100¥7,363.69000¥736,369
Manufacturers Standard Package
Unit Price without JCT:¥9,631.00000
Unit Price with JCT:¥10,594.10000