
M39006/22-0391 | |
|---|---|
DigiKey Part Number | 1129-M39006/22-0391-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0391 |
Description | CAP TANT 33UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.312" Dia x 0.704" L (7.92mm x 17.88mm) |
Part Status Active | Manufacturer Size Code T2 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±10% | Failure Rate P (0.1%) |
Voltage - Rated 75 V | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,082.00000 | ¥9,082 |
| 10 | ¥7,624.10000 | ¥76,241 |
| 50 | ¥7,040.78000 | ¥352,039 |
| 100 | ¥6,859.98000 | ¥685,998 |
| Unit Price without JCT: | ¥9,082.00000 |
|---|---|
| Unit Price with JCT: | ¥9,990.20000 |

