
M39006/09-8263 | |
|---|---|
DigiKey Part Number | M39006/09-8263-ND |
Manufacturer | |
Manufacturer Product Number | M39006/09-8263 |
Description | CAP TANT 33UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥6,925.36000 | ¥173,134 |
| Unit Price without JCT: | ¥6,925.36000 |
|---|---|
| Unit Price with JCT: | ¥7,617.89600 |

