70 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0329/TR

DigiKey Part Number
M39003/09-0329/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M39003/09-0329/TR
Description
CAP TANT 70UF 10% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
70 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Tape & Reel (TR)
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
S (0.001%)
Voltage - Rated
15 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/9
ESR (Equivalent Series Resistance)
70mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥7,510.71800¥3,755,359
Manufacturers Standard Package
Unit Price without JCT:¥7,510.71800
Unit Price with JCT:¥8,261.78980