Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39003/03-4069 | |
|---|---|
DigiKey Part Number | M39003/03-4069-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-4069 |
Description | CAP TANT 33UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-4069 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/03-4069/HSD | Vishay Sprague | 0 | M39003/03-4069/HSD-ND | ¥9,257.70000 | Parametric Equivalent |
| M39003/03-4069/TR | Vishay Sprague | 0 | M39003/03-4069/TR-ND | ¥8,315.83200 | Parametric Equivalent |
| M39003/03-4069H | Vishay Sprague | 0 | M39003/03-4069H-ND | ¥9,234.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥9,234.70000 | ¥184,694 |
| Unit Price without JCT: | ¥9,234.70000 |
|---|---|
| Unit Price with JCT: | ¥10,158.17000 |

