
M39003/03-3057H | |
|---|---|
DigiKey Part Number | M39003/03-3057H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-3057H |
Description | CAP TANT 82UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-3057H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 20 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥6,143.65000 | ¥122,873 |
| Unit Price without JCT: | ¥6,143.65000 |
|---|---|
| Unit Price with JCT: | ¥6,758.01500 |

