
M39003/03-3041/TR | |
|---|---|
DigiKey Part Number | M39003/03-3041/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/03-3041/TR |
Description | CAP TANT 220UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-3041/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥9,275.88200 | ¥4,637,941 |
| Unit Price without JCT: | ¥9,275.88200 |
|---|---|
| Unit Price with JCT: | ¥10,203.47020 |

