
M39003/03-3036H | |
|---|---|
DigiKey Part Number | M39003/03-3036H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-3036H |
Description | CAP TANT 33UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-3036H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,679.09000 | ¥267,909 |
| Unit Price without JCT: | ¥2,679.09000 |
|---|---|
| Unit Price with JCT: | ¥2,946.99900 |

