
M39003/03-2043/HSD | |
|---|---|
DigiKey Part Number | M39003/03-2043/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-2043/HSD |
Description | CAP TANT 270UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-2043/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/3 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥10,204.15000 | ¥204,083 |
| Unit Price without JCT: | ¥10,204.15000 |
|---|---|
| Unit Price with JCT: | ¥11,224.56500 |

