
M39003/03-0486 | |
---|---|
DigiKey Part Number | M39003/03-0486-ND |
Manufacturer | |
Manufacturer Product Number | M39003/03-0486 |
Description | CAP TANT 33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/03-0486 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.786" L (8.92mm x 19.96mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | S (0.001%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ¥10,272.10000 | ¥205,442 |
Unit Price without JCT: | ¥10,272.10000 |
---|---|
Unit Price with JCT: | ¥11,299.31000 |