
M39003/01-7242/HSD | |
|---|---|
DigiKey Part Number | M39003/01-7242/HSD-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7242/HSD |
Description | CAP TANT 0.15UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7242/HSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,593.90000 | ¥159,390 |
| Unit Price without JCT: | ¥1,593.90000 |
|---|---|
| Unit Price with JCT: | ¥1,753.29000 |

