
M39003/01-2733H | |
|---|---|
DigiKey Part Number | M39003/01-2733H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2733H |
Description | CAP TANT 3.9UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2733H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 10 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥944.80000 | ¥94,480 |
| Unit Price without JCT: | ¥944.80000 |
|---|---|
| Unit Price with JCT: | ¥1,039.28000 |

