
M39003/01-2380/TR | |
|---|---|
DigiKey Part Number | M39003/01-2380/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M39003/01-2380/TR |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2380/TR Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Tape & Reel (TR) | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,828.34800 | ¥1,914,174 |
| Unit Price without JCT: | ¥3,828.34800 |
|---|---|
| Unit Price with JCT: | ¥4,211.18280 |

