
M34C107K030BZSS | |
|---|---|
DigiKey Part Number | 718-1696-ND |
Manufacturer | |
Manufacturer Product Number | M34C107K030BZSS |
Description | CAP TANT 100UF 10% 30V SMD |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 30 V Nonstandard 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M34C107K030BZSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 30 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.835" L x 0.315" W (21.20mm x 8.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | Wet Tantalum | |
Failure Rate | - |

