


EP1A602K063AZSS | |
---|---|
DigiKey Part Number | 1129-EP1A602K063AZSS-ND |
Manufacturer | |
Manufacturer Product Number | EP1A602K063AZSS |
Description | CAP TANT 6000UF 10% 63V RADIAL |
Customer Reference | |
Detailed Description | 6000 µF Hermetically Sealed Tantalum Capacitors 63 V Radial 50mOhm @ 1kHz |
Datasheet | Datasheet |
EDA/CAD Models | EP1A602K063AZSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 63 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.445" L x 1.400" W (36.70mm x 35.56mm) | |
Height - Seated (Max) | 0.312" (7.93mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥117,638.00000 | ¥117,638 |
Unit Price without JCT: | ¥117,638.00000 |
---|---|
Unit Price with JCT: | ¥129,401.80000 |