
CWR26HK107MBHA\TR | |
|---|---|
DigiKey Part Number | CWR26HK107MBHA\TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR26HK107MBHA\TR |
Description | CAP TANT 100UF 20% 15V 2915 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CWR26HK107MBHA\TR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate B (0.1%) |
Voltage - Rated 15 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/13 |
ESR (Equivalent Series Resistance) 180mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥4,819.66500 | ¥2,891,799 |
| Unit Price without JCT: | ¥4,819.66500 |
|---|---|
| Unit Price with JCT: | ¥5,301.63150 |

