Direct
Similar

893D226X0020D2TE3 | |
|---|---|
DigiKey Part Number | 893D226X0020D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 893D226X0020D2TE3 |
Description | CAP TANT 22UF 20% 20V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 893D226X0020D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features Fail Safe with Built-in Fuse |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X0020D2TE3 | Vishay Sprague | 847 | 718-1063-1-ND | ¥121.00000 | Direct |
| T496D226M020ATE1K0 | KEMET | 0 | 399-3951-2-ND | ¥200.40700 | Similar |



