
695D107X9010G2T | |
|---|---|
DigiKey Part Number | 695D107X9010G2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695D107X9010G2T |
Description | CAP TANT 100UF 10% 10V 3010 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V 3010 (7625 Metric) 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 695D107X9010G2T Models |
Category | ESR (Equivalent Series Resistance) 750mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3010 (7625 Metric) |
Part Status Active | Size / Dimension 0.299" L x 1.000" W (7.60mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.115" (2.92mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥333.40400 | ¥500,106 |
| Unit Price without JCT: | ¥333.40400 |
|---|---|
| Unit Price with JCT: | ¥366.74440 |

