595D336X0004A2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ¥138.20000
Datasheet
33 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D336X0004A2T

DigiKey Part Number
595D336X0004A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D336X0004A2T
Description
CAP TANT 33UF 20% 4V 1507
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 4 V 1507 (3718 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D336X0004A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.4Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1507 (3718 Metric)
Part Status
Active
Size / Dimension
0.146" L x 0.071" W (3.70mm x 1.80mm)
Capacitance
Height - Seated (Max)
0.068" (1.73mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D336X9004A2TVishay Sprague0595D336X9004A2T-ND¥138.20000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥138.20000¥276,400
Manufacturers Standard Package
Unit Price without JCT:¥138.20000
Unit Price with JCT:¥152.02000