Direct
Upgrade
Upgrade
Upgrade

595D155X0025A2T | |
|---|---|
DigiKey Part Number | 595D155X0025A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D155X0025A2T |
Description | CAP TANT 1.5UF 20% 25V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D155X0025A2T Models |
Category | ESR (Equivalent Series Resistance) 3.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.068" (1.73mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D155X0025A4T | Vishay Sprague | 0 | 595D155X0025A4T-ND | ¥518.47900 | Direct |
| 595D155X0035A2T | Vishay Sprague | 0 | 595D155X0035A2T-ND | ¥156.32500 | Upgrade |
| 595D155X9025A2T | Vishay Sprague | 0 | 595D155X9025A2T-ND | ¥136.99100 | Upgrade |
| 595D155X9025A4T | Vishay Sprague | 0 | 595D155X9025A4T-ND | ¥518.47900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥136.99100 | ¥273,982 |
| Unit Price without JCT: | ¥136.99100 |
|---|---|
| Unit Price with JCT: | ¥150.69010 |


