595D155X0016T2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ¥190.92200
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ¥578.75000
Datasheet
1.5 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 8.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D155X0016T2T

DigiKey Part Number
595D155X0016T2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D155X0016T2T
Description
CAP TANT 1.5UF 20% 16V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 16 V 0805 (2012 Metric) 8.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D155X0016T2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8.7Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.087" L x 0.043" W (2.20mm x 1.10mm)
Capacitance
Height - Seated (Max)
0.057" (1.45mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D155X9016T2TVishay Sprague0595D155X9016T2T-ND¥190.92200Upgrade
595D155X9016T4TVishay Sprague0595D155X9016T4T-ND¥578.75000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥190.92200¥477,305
Manufacturers Standard Package
Unit Price without JCT:¥190.92200
Unit Price with JCT:¥210.01420