
594D107X0025R2T | |
|---|---|
DigiKey Part Number | 718-1940-2-ND - Tape & Reel (TR) 718-1940-1-ND - Cut Tape (CT) 718-1940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0025R2T |
Description | CAP TANT 100UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0025R2T Models |
Category | ESR (Equivalent Series Resistance) 90mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,537.00000 | ¥1,537 |
| 10 | ¥1,159.30000 | ¥11,593 |
| 50 | ¥1,008.48000 | ¥50,424 |
| 100 | ¥961.77000 | ¥96,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥875.76500 | ¥525,459 |
| 1,200 | ¥852.47833 | ¥1,022,974 |
| 1,800 | ¥840.80778 | ¥1,513,454 |
| Unit Price without JCT: | ¥1,537.00000 |
|---|---|
| Unit Price with JCT: | ¥1,690.70000 |

