
572D476X96R3S2T | |
|---|---|
DigiKey Part Number | 572D476X96R3S2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 572D476X96R3S2T |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 6.3 V 1206 (3216 Metric) 900mOhm |
EDA/CAD Models | 572D476X96R3S2T Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 6.3 V | Features General Purpose |
Type Conformal Coated |

