Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D186X0050R2B | |
|---|---|
DigiKey Part Number | 550D186X0050R2B-ND |
Manufacturer | |
Manufacturer Product Number | 550D186X0050R2B |
Description | CAP TANT 18UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 18 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D186X0050R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D186X0015B2B | Vishay Sprague | 0 | 150D186X0015B2B-ND | ¥585.64000 | Similar |
| 150D186X0015B2BE3 | Vishay Sprague | 0 | 150D186X0015B2BE3-ND | ¥719.62667 | Similar |
| 150D186X0050R2B | Vishay Sprague | 0 | 150D186X0050R2B-ND | ¥1,689.40000 | Parametric Equivalent |
| 150D186X0050R2BE3 | Vishay Sprague | 0 | 150D186X0050R2BE3-ND | ¥1,805.38000 | Parametric Equivalent |
| 150D186X0050R2T | Vishay Sprague | 0 | 150D186X0050R2T-ND | ¥1,508.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥2,107.80000 | ¥105,390 |
| Unit Price without JCT: | ¥2,107.80000 |
|---|---|
| Unit Price with JCT: | ¥2,318.58000 |



