Direct

516D106M063JL6AE3 | |
|---|---|
DigiKey Part Number | 516D106M063JL6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 516D106M063JL6AE3 |
Description | CAP ALUM 10UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202128109E3 | Vishay Beyschlag/Draloric/BC Components | 5,514 | 56-MAL202128109E3CT-ND | ¥354.00000 | Direct |


