Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

511D477M035DK4DE3 | |
|---|---|
DigiKey Part Number | 511D477M035DK4DE3-ND |
Manufacturer | |
Manufacturer Product Number | 511D477M035DK4DE3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511D477M035DK4D | Vishay Sprague | 0 | 511D477M035DK4D-ND | ¥845.83158 | Parametric Equivalent |
| 511D477M040DK4D | Vishay Sprague | 342 | 511D477M040DK4D-ND | ¥1,698.00000 | Parametric Equivalent |
| 50RX30470MG412.5X25 | Rubycon | 0 | 50RX30470MG412.5X25-ND | ¥83.32500 | Upgrade |
| 63YXF470MEFCG412.5X25 | Rubycon | 0 | 63YXF470MEFCG412.5X25CT-ND | ¥73.06200 | Upgrade |
| 63YXF470MEFCGA12.5X25 | Rubycon | 0 | 63YXF470MEFCGA12.5X25CT-ND | ¥82.28200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | ¥923.37544 | ¥263,162 |
| Unit Price without JCT: | ¥923.37544 |
|---|---|
| Unit Price with JCT: | ¥1,015.71298 |











