511D397M050DK4D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥116.44600
Datasheet

Upgrade


Chemi-Con
In Stock: 406
Unit Price: ¥425.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 27
Unit Price: ¥291.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,731
Unit Price: ¥314.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 730
Unit Price: ¥332.00000
Datasheet

Upgrade


Nichicon
In Stock: 55
Unit Price: ¥188.00000
Datasheet

Upgrade


Nichicon
In Stock: 678
Unit Price: ¥224.00000
Datasheet
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D397M050DK4D

DigiKey Part Number
511D397M050DK4D-ND
Manufacturer
Manufacturer Product Number
511D397M050DK4D
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
335¥717.54030¥240,376
Manufacturers Standard Package
Unit Price without JCT:¥717.54030
Unit Price with JCT:¥789.29433