Parametric Equivalent

299D225X9020AB1E3 | |
|---|---|
DigiKey Part Number | 299D225X9020AB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D225X9020AB1E3 |
Description | CAP TANT 2.2UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 20 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D225X9020AB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.190" W (7.10mm x 4.82mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D225X9020AB1 | Vishay Sprague | 0 | 299D225X9020AB1-ND | ¥131.58200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥131.58200 | ¥131,582 |
| Unit Price without JCT: | ¥131.58200 |
|---|---|
| Unit Price with JCT: | ¥144.74020 |


